NUCLEO-G071RB

STMicroelectronics
511-NUCLEO-G071RB
NUCLEO-G071RB

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-64 development board STM32G071RB MCU, supports Arduino & ST morpho

庫存量: 451

庫存:
451 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.67 HK$90.67

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
STM32G071RB
Development Boards
ARM Cortex M0+
STM32G071RBT6
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: 64-pin LQFP package
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 204.120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo-64 Development Board

STMicroelectronics STM32 Nucleo-64 Development Board is designed for the evaluation of STM32L412 32-bit ultra low-power MCUs. This development board features a 32.768kHz Low-Speed External (LSE) crystal oscillator, three board expansion connectors, onboard ST-LINK/V2-1 debugger/programmer, and flexible power supply options. The STM32 Nucleo-64 development board supports various Integrated Development Environments (IDEs) including Keil®, IAR™, Arm® Mbed™, and GCC-based IDEs. This board consists of an onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability with the USB supporting three interfaces including virtual COM, mass storage, and debug port.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.

NUCLEO-G071RB Development Board

STMicroelectronics NUCLEO-G071RB Development Board is designed to evaluate the STM32G071RB ARM microcontroller. This development board features a 32.768kHz Low-Speed External (LSE) crystal oscillator, three board expansion connectors, and flexible power supply options. The Nucleo-G071RB development board supports various Integrated Development Environments (IDEs) including Keil®, IAR™, Arm® Mbed™, and GCC-based IDEs. This board consists of an onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability with the USB supporting three interfaces including virtual COM, mass storage, and debug ports.