NUCLEO-8S207K8

STMicroelectronics
511-NUCLEO-8S207K8
NUCLEO-8S207K8

製造商:

說明:
開發板及套件 - 其他處理器 STM8 Nucleo-32 development board STM8S207K8 MCU, supports Arduino Nano connectiv

壽命週期:
NRND:
不建議用於新設計。

庫存量: 27

庫存:
27 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.67 HK$90.67

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
NUCLEO-8S208RB
Development Boards
STM8S207K8
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 39.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-8S207K8 STM8 Nucleo-32 Board

STMicroelectronics NUCLEO-8S207K8 STM8 Nucleo-32 Board features the STM8S207K8T6C STM8 8-bit MCU. This board provides a cost-effective and flexible way for users to try out concepts and build prototypes with STM8S Microcontrollers in an LQFP32 package. STMicroelectronics NUCLEO-8S207K8 STM8 Nucleo-32 Board allows the user to choose from various combinations of performance, power consumption, and features. The ARDUINO Nano connectivity support makes it easy to expand the functionality of the Nucleo-32 open development platform with a wide choice of specialized shields. The STM8 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. It also comes with the STM8 standard peripheral library, together with various packaged software examples.