DEV-08463

SparkFun
474-DEV-08463
DEV-08463

製造商:

說明:
音訊 IC 開發工具 LilyPad Buzzer

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.16 HK$43.16

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 音訊 IC 開發工具
RoHS:  
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Audio IC Development Tools
系列: LilyPad
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.089 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad Buzzer

SparkFun LilyPad Buzzer is a small buzzer for the LilyPad system. The SparkFun board uses two I/O pins on the LilyPad main board and creates different noises based on the frequencies of I/O toggling. The noises are loud enough to hear inside a pocket but not obtrusively loud.