Ag102

Silvertel
480-AG102
Ag102

製造商:

說明:
電源管理模組 Battery Charge Controller, SLA (Sealed Lead Acid), Input range 9Vdc - 36Vdc., 1.2Ah - 7Ah, SIL.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 74

庫存:
74 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$123.30 HK$123.30
HK$121.25 HK$1,212.50
HK$119.19 HK$2,979.75
HK$117.05 HK$7,023.00
HK$116.56 HK$13,987.20
HK$113.27 HK$33,981.00
HK$111.46 HK$60,188.40
HK$95.35 HK$97,257.00

商品屬性 屬性值 選擇屬性
Silvertel
產品類型: 電源管理模組
Battery Chargers
36 V
12 V
1 A
品牌: Silvertel
組裝國家: Not Available
擴散國: Not Available
原產國: GB
尺寸: 56 mm x 14 mm x 11 mm
輸入電壓(最小值): 9 V
最高工作溫度: + 50 C
最低工作溫度: - 20 C
產品類型: Power Management Modules
原廠包裝數量: 60
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Battery Charger Modules

Silvertel Battery Charger Modules are designed to maximize rechargeable battery life and reduce maintenance costs and power consumption. These modules offer a wide DC input voltage range and a high-efficiency DC-DC converter. The battery charger modules come with a charging voltage controlled to high accuracy and independent of temperature variations. These modules have optimized and programmable charging profiles that ensure battery longevity. The battery charger modules operate at 9V to 36V input supply voltage range and -0.3V to 40V supply voltage range. These modules are designed for use with Sealed Lead Acid (SLA) batteries and for charging SLA solar batteries using a solar panel power source.