wESP32-Prog-C

Silicognition
392-WESP32-PROG-C
wESP32-Prog-C

製造商:

說明:
WiFi開發工具-802.11 USB Serial Console and Programming Module for wESP32 with Type-C connector and 12V PD capability

壽命週期:
新產品:
該製造商的新產品。

庫存量: 15

庫存:
15
可立即送貨
在途量:
40
預期10/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$134.97 HK$134.97

商品屬性 屬性值 選擇屬性
Silicognition
產品類型: WiFi開發工具-802.11
RoHS:  
Starter Kits
ESP32-WROOM-32
802.11 af/at
2.4 GHz
3.3 V
WiFi
Bulk
品牌: Silicognition
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 75 mm x 40 mm
接口類型: GPIO, Ethernet, USB Type-C PD
產品類型: WiFi Development Tools
系列: wESP32
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A991.b

wESP32-Prog-C Programming Module

Silicognition wESP32-Prog-C Programming Module is designed to program the ESP32 on the wESP32. This USB serial console and programming module is based on the Silicon Labs CP2102N bridge controller for cross-platform compatibility. The wESP32-Prog-C module with its Type-C connector and 12V PD compatibility, is ideal for permanent installation or temporary programming. This module features ESD protection on USB and UART signals. The wESP32-Prog-C module, by default, requests 5V from the USB PD to be completely compatible with the wESP32-Prog module.