FS-Router-BAC2

MSA Safety
342-FS-ROUTER-BAC2
FS-Router-BAC2

製造商:

說明:
路由器 BACnet Router, dual serial port

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 232

庫存:
232 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,214.02 HK$3,214.02

商品屬性 屬性值 選擇屬性
MSA Safety
產品類型: 路由器
RoHS:  
10 Mb/s, 100 Mb/s
1 x RJ45, 2 x RS-485
Serial
12 V
24 V
- 20 C
+ 70 C
品牌: MSA Safety
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 10.16 cm x 2.8 cm x 6.8 cm
運作供電電流: 250 mA
產品類型: BACnet Routers
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 277.335 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517623600
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99

FieldServer BACnet Router

MSA Safety FieldServer BACnet Router provides stand-alone routing between BACnet networks like BACnet/IP, BACnet Ethernet, and BACnet MS/TP networks. This feature helps the system integrator mix BACnet network technologies within a single BACnet internetwork and provides a secure cloud connection. MSA Safety FS-Router-BAC2 router includes one 10/100Mbps Ethernet port and two RS-485 MS/TP ports, enabling up to 64 BACnet MS/TP devices to connect without additional line drivers. Compared with a single port router, the dual port router halves device response time by distributing devices over the two RS-485 ports. The FieldServer BACnet router has an easy one-page configuration, simplifying installation. The FS-Router-BAC2 router has been certified by BTL to ensure the highest standard for BACnet integration.