5.16.02

Segger Microcontroller
943-5.16.02
5.16.02

製造商:

說明:
編程器 - 基於處理器 Flasher Portable PLUS

庫存量: 28

庫存:
28 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,521.60 HK$10,521.60

商品屬性 屬性值 選擇屬性
Segger Microcontroller
產品類型: 編程器 - 基於處理器
RoHS:  
Flash Programmers
Flash ARM, Flash PPC, Renesas RX
ARM-7, ARM-9, ARM Cortex M, PowerPC e200z0, Renesas RX610, RX621, RX62N, RX62T
5 V
品牌: Segger Microcontroller
尺寸: 126 mm x 70 mm x 28 mm
接口類型: FINE, JTAG, SPD, SWD
最高工作溫度: + 60 C
最低工作溫度: + 5 C
封裝: Each
產品類型: Programmers - Processor Based
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: Flasher
每件重量: 418 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471900000
USHTS:
8471900000
TARIC:
8471900000
MXHTS:
84719099
ECCN:
EAR99

Flasher Portable Programming Tool

SEGGER Microcontroller Flasher Portable Programming Tool is a stand-alone, in-circuit programming tool for microcontrollers with on-chip and external Flash memory. SEGGER designed the Flasher Portable to meet the need for an extremely portable, production-grade flash programmer for in-field firmware updates. The device programs flash targets in stand-alone mode or via J-Flash software. Because Flasher Portable can store multiple configurations/data files, one unit can be used for different targets. Powered by three standard AAA batteries, Flasher Portable eliminates the need to be tethered to an outlet. Flasher Portable supports Arm7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4, Cortex-R4/R5, e200z0 (Power architecture), and Renesas RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N cores.