ENS220-LG_EK_ST V1

ScioSense
135-ENS220-LG_EKSTV1
ENS220-LG_EK_ST V1

製造商:

說明:
多功能感測器開發工具 ENS220 Evaluation Kit

庫存量: 7

庫存:
7
可立即送貨
在途量:
6
預期11/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$380.59 HK$380.59

商品屬性 屬性值 選擇屬性
ScioSense
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Kits
Barometric Pressure, Temperature Sensor
ENS220
品牌: ScioSense
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: USB
產品類型: Multiple Function Sensor Development Tools
系列: ENS220
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 503700107
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

ENS220 Evaluation Kit

ScioSense ENS220 Evaluation Kit showcases the performance of the ENS220 barometric pressure sensor. The ENS220 sensor is ideal for height measurements with a high output data rate and bandwidth. This sensor comes in a compact-size LGA package with digital I2C and SPI interfaces. The ENS220 evaluation kit includes an ENS220 break-out board and a micro-USB to I2C converter. This kit also includes a USB 2.0 Type A to USB mini Type B cable of 1m length. The ENS220 evaluation kit works in single-shot mode and communicates through the I2C protocol, and features a 52Hz maximum acquisition frequency.