V-MD3_M12-RFB-00A-01

RFbeam
62-V-MD3M12RFB00A01
V-MD3_M12-RFB-00A-01

製造商:

說明:
RF 模組 61GHz digital 3D FMCW radar with tracking

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,667.01 HK$10,667.01

商品屬性 屬性值 選擇屬性
RFbeam
產品類型: RF 模組
RoHS:  
V-MDx
15 dBm
100BASE-T
8 V
32 V
300 mA
300 mA
- 20 C
+ 85 C
Bulk
品牌: RFbeam
組裝國家: Not Available
擴散國: Not Available
原產國: CH
產品類型: RF Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
公司名稱: V-MD3
每件重量: 112 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

V-MD3 Radar Transceiver

RFbeam V-MD3 Radar Transceiver is a high-end 3D radar transceiver with integrated signal processing and tracking algorithms. This radar transceiver measures the speed, direction, distance, and angle (in azimuth and elevation) of moving and static objects. The V-MD3 3D transceiver includes 3 TX and 4 RX patch antennas with a 60°/36° beam aperture. This 3D radar transceiver features 100BASE-T Ethernet, two configurable digital outputs with overcurrent protection, and a wide 8V to 32V supply voltage range. The V-MD3 transceiver comes with integrated range-Doppler processing with tracking and IP65 water-proof housing with M12 plugs.