K-MD7-RFB-00H-02

RFbeam
62-K-MD7-RFB-00H-02
K-MD7-RFB-00H-02

製造商:

說明:
RF 模組 24GHz digital multi target tracking radar

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 75

庫存:
75 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,477.96 HK$1,477.96

商品屬性 屬性值 選擇屬性
RFbeam
產品類型: RF 模組
RoHS:  
K-MDx
15 dBm
UART
3.2 V
5.5 V
72 mA
72 mA
- 40 C
+ 85 C
Tray
品牌: RFbeam
組裝國家: Not Available
擴散國: Not Available
原產國: CH
產品類型: RF Modules
原廠包裝數量: 20
子類別: Wireless & RF Modules
公司名稱: K-MD7
每件重量: 12 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

K-MD7 Digital Radar Transceiver

RFbeam K-MD7 Digital Radar Transceiver is an expansion of the K-LD7 with a narrower antenna beam and enhanced processing power. This radar transceiver features multi-target tracking for up to 8 moving objects at a distance range of 300m. The K-MD7 digital transceiver measures the speed, direction, distance, and angle of moving objects. This radar transceiver includes a 34° x 30° antenna beam pattern and a digital 24GHz transmitter frequency. This radar transceiver comes in a 70mm x 32mm x 13.5mm small footprint and is available at a wide operating voltage range of 3.2V to 5.5V.