RM-BML-1U

RELOC
953-RM-BML-1U
RM-BML-1U

製造商:

說明:
系統模組 - SOM RM-BML-1 DS, WITH USB MICRO connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 90

庫存:
90 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$768.32 HK$768.32
HK$738.73 HK$3,693.65

商品屬性 屬性值 選擇屬性
RELOC
產品類型: 系統模組 - SOM
RoHS:  
BrickML
200 MHz
2.5 V to 5 V
Bluetooth, CAN, Ethernet, I2C, UART, USB 2.0
- 40 C
+ 85 C
40 mm x 23 mm x 5 mm
Bulk
品牌: RELOC
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
公司名稱: BrickML
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Brick-ML System-on-Module

RELOC Brick-ML System-on-Module (SoM) is a compact, low-power embedded board for high-performance machine learning at the edge. The Brick-ML SoM is designed as a building block for seamless integration into final products, featuring onboard computing, sensing, and communication capabilities. RELOC Brick-ML accelerates development, reducing time to market by offering an integrated kit for custom development and pre-trained Edge ML models.