RD-BML-1C

RELOC
953-RD-BML-1C
RD-BML-1C

製造商:

說明:
工業機箱電腦 Machine Learning Embedded Board - USB 2.0 High-Speed, CAN-FD

庫存量: 50

庫存:
50 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,998.28 HK$1,998.28
HK$1,921.43 HK$9,607.15

商品屬性 屬性值 選擇屬性
RELOC
產品類型: 工業機箱電腦
RoHS:  
40 mm x 23 mm x 5 mm
+ 85 C
- 40 C
品牌: RELOC
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
處理器品牌: Renesas
產品類型: Industrial PCs
系列: BrickML
原廠包裝數量: 1
子類別: Computing
公司名稱: BrickML
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Brick-ML Box

RELOC Brick-ML Box is a compact, low-power embedded board designed for high-performance machine learning at the edge. The RELOC Brick-ML can be directly mounted on various equipment types to gather data (vibrations, temperature, humidity, noise, voltage) for training specific AI models. Load pre-trained Edge ML models onto the device to detect specific events or states and transmit them via wired or wireless connections. Brick-ML includes onboard processing, sensing, and communication capabilities in a small form and seamlessly integrates with Edge Impulse's top-notch Edge ML platform.