RPX-4.0-EVM-1

RECOM Power
919-RPX-4.0-EVM-1
RPX-4.0-EVM-1

製造商:

說明:
電源管理 IC 開發工具 2W 4-36Vin 5Vout 4A Eval

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$508.82 HK$508.82
HK$475.36 HK$2,376.80
HK$454.48 HK$4,544.80
HK$436.07 HK$10,901.75
HK$418.32 HK$20,916.00
HK$391.44 HK$39,144.00

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Non-Isolated DC/DC Converter
4 V to 36 V
5 V
RPX-4.0
RPX-4.0-EVM-1
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: AT
尺寸: 85 mm x 55 mm x 6.5 mm
輸出電流: 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Eval Boards
零件號別名: 89000022
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RPX-4.0-EVM-1 Buck Regulator Evaluation Board

RECOM Power RPX-4.0-EVM-1 Buck Regulator Evaluation Board is the evaluation platform for the RPX-4.0 Integrated Inductor DC-DC Buck Converters. The evaluation board generates a constant output voltage selectable from 1.0VDC to 7VDC from a DC input in the range of 4VDC to 36VDC and features a maximum continuous output current of 4.0A. All the functions of the RPX-4.0 such as output voltage selection, control, power good, trim, and output sense can be readily evaluated. The behavior in overload or over-temperature can also be evaluated easily before the module is designed in. The RPX-4.0-EVM-1 Buck Regulator Evaluation Board from RECOM also contains the filter components to meet EMC class B levels. Alternate component positions are included to allow experimentation to optimize the EMC performance depending on operating conditions and budget.