YECN028AA

Quectel
277-YECN028AA
YECN028AA

製造商:

說明:
天線 External Antenna, Rubber, Terminal mount, 225 54.5 13mm, Dipole, 5G*1,SMA Male, IP66, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 198

庫存:
198 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.08 HK$73.08
HK$65.27 HK$652.70
HK$46.11 HK$11,527.50
HK$44.80 HK$22,400.00
HK$43.73 HK$43,730.00

商品屬性 屬性值 選擇屬性
Quectel
產品類型: 天線
RoHS:  
Bulk
品牌: Quectel
原廠包裝數量: 10
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

YECN028AA 5G/NTN Terminal Mount External Antenna

Quectel YECN028AA 5G/NTN Terminal Mount External Antenna is compatible with 4G/3G/2G/LPWA bands and covers 5G NR sub-6GHz frequency bands. The YECN028Aa antenna is an ideal omni-directional antenna solution that features high efficiency and gain. This antenna is designed to work with any ground plane size or in free space for ease of integration, offering flexible installation with custom cable lengths and connector options. Specifications for the YECn028AA antenna include 225mm x 54.5mm x 13mm dimensions, an SMA male connector type, and an operating temperature range of -40°C to +85°C. Quectel YECN028AA Antenna is utilized in various wireless communication devices, including AP, routers, outdoor equipment, and real-time monitoring equipment.