PAC25140EVK1-B

Qorvo
772-PAC25140EVK1
PAC25140EVK1-B

製造商:

說明:
電源管理 IC 開發工具 PD02 Based 10S-20S BMS w exposed pad - Q

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,284.38 HK$1,284.38

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
PAC25140
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Power Management IC Development Tools
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
每件重量: 46 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

PAC25140EVK1 Evaluation Kit

Qorvo PAC25140EVK1 Evaluation Kit is used for the evaluation of the PAC25140 device. The Qorvo module features an integrated Arm® Cortex®-M0 based microcontroller and BMS-specific Analog Front End. This platform can be used for smart Battery Management System (BMS) solutions.

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.