W3092

Pulse Electronics
673-W3092
W3092

製造商:

說明:
天線 Single Band Antenna WLAN 2.4GHz-2.483GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 151

庫存:
151 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.12 HK$9.12
HK$6.59 HK$65.90
HK$5.96 HK$149.00
HK$5.38 HK$538.00
完整捲(訂購多個5000)
HK$5.38 HK$26,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Monopole
2.4 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
Chip
Ceramic
0.89 dBi
50 Ohms
3
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Applications
2 mm
1.2 mm
0.55 mm
The Blue Dot
Reel
Cut Tape
MouseReel
品牌: Pulse Electronics
原廠包裝數量: 5000
子類別: Antennas
每件重量: 5 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99

Monopole Antennas

Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.

Embedded Antennas

Pulse Electronics Embedded Antennas offer a wide range of options for wireless device applications. The antennas have an inherent immunity to surrounding antenna signals and hand-effect, which makes them exceptionally suitable solutions for small hand-held or wall-mount devices with multiple antennas. The robust units are available in WLAN (Wi-Fi®), ZigBee®, BLUETOOTH®, ISM, GPS, 3G/4G LTE, multiband frequencies. 

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.