W1059

Pulse Electronics
673-W1059
W1059

製造商:

說明:
天線 YUAN ANTENNA 13x155 2.4G 5 NPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 140

庫存:
140 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$80.56 HK$80.56
HK$61.49 HK$614.90
HK$58.53 HK$1,170.60
HK$50.80 HK$5,080.00
HK$48.58 HK$12,630.80
HK$40.44 HK$20,220.00

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
ISM
Whip
Tilt/Swivel
5 dBi
50 Ohms
2
- 20 C
+ 65 C
1 Band
Panel Mount
Connector
SMA Male
2.45 GHz
Wireless Networks
195 mm
36.7 mm
IP20
Bulk
品牌: Pulse Electronics
極化: Vertical
原廠包裝數量: 20
子類別: Antennas
每件重量: 29.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
ECCN:
EAR99

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.