PSIBVHF

Pulse Electronics
673-PSIBVHF
PSIBVHF

製造商:

說明:
天線 Ant In-Bldg N-Fmle 132-147MHz White

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,031.61 HK$1,031.61

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
132 MHz
147 MHz
VHF
Module
Panel
50 Ohms
2:1
6 W
0 C
+ 60 C
1 Band
Ceiling Mount
Connector
N Female
140 MHz
In-building Repeater Systems, Public Safety, Multi-floor Coverage
380 mm
380 mm
1.5 mm
500 mm RG402
VThinity
Bulk
品牌: Pulse Electronics
電纜長度: 500 mm
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
ECCN:
EAR99

ISM Antennas

Pulse Electronics Instrumentation, Scientific and Medical (ISM) Antennas are designed for devices operating at the unlicensed 868MHz and 915MHz frequencies. Applications for included sensing, remote monitoring, agriculture, data collection, and medical. ISM antennas support WiFi, Bluetooth, and BLE.