GPSLPMB403

Pulse Electronics
673-GPSLPMB403
GPSLPMB403

製造商:

說明:
天線 2X LTE, WiFi, GNSS Multiband 600mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$665.57 HK$665.57
HK$596.61 HK$5,966.10

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Active GNSS
698 MHz
5.9 GHz
Cellular (NBIoT, LTE)
GNSS
WiFi
4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi
50 Ohms
2.2, 4, 3, 2:1
- 40 C
+ 85 C
6 Band
Adhesive Mount
Connector
RP-SMA Male, RP-TNC Male, SMA Male, TNC Male
145 mm
135 mm
25 mm
IP67
JAGUAR
Bulk
品牌: Pulse Electronics
電纜長度: 600 mm
用於: Vehicle, High Speed LTE data and WiFi, Tracking, Navigation
極化: RHCP
原廠包裝數量: 30
子類別: Antennas
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.