2SD300C17A2

Power Integrations
869-2SD300C17A2
2SD300C17A2

製造商:

說明:
電源管理模組 Dual-Ch 30A Module IGBT Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
11
預期1/4/2026
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,038.10 HK$1,038.10
HK$955.08 HK$11,460.96
HK$830.55 HK$39,866.40
HK$664.42 HK$71,757.36
408 報價

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 電源管理模組
RoHS:  
REACH - SVHC:
IGBT Drivers, MOSFET Drivers
16 V
30 A
60 kHz
品牌: Power Integrations
集電極-發射極最大電壓VCEO: 1.7 kV
輸入電壓(最小值): 14 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
輸出功率: 3 W
封裝: Bulk
產品類型: Power Management Modules
系列: SCALE-2
原廠包裝數量: 12
子類別: Embedded Solutions
公司名稱: Scale-2
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8537109300
USHTS:
8537109150
TARIC:
8537109899
ECCN:
EAR99

SCALE™-2 IGBT Gate Drivers

Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.

2SD300C17A2 Dual Channel Drives

Power Integrations 2SD300C17A2 Dual Channel Drives are high-quality and low-cost SCALE™-2 dual-driver cores that are a second source to Infineon's 2ED300C17-S and 2ED300C17-ST. These drivers are highly reliable and functionally compatible with 2ED300C17-S/2ED300C17-ST. The 2SD300C17A2 devices combine a two-channel driver core with an isolated DC/DC converter, short circuit protection, and supply voltage monitoring. These drivers also provide a gate voltage swing of ±15V and an output current of 30A with a drive power of 4W per channel.