2SC0106T2A1-12

Power Integrations
869-2SC0106T2A1-12
2SC0106T2A1-12

製造商:

說明:
電源管理模組 Dual Ch SCALE 1200V IGBT Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 176

庫存:
176 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$235.83 HK$235.83
HK$216.93 HK$2,169.30
HK$150.84 HK$4,525.20
HK$147.38 HK$17,685.60
4,800 報價

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 電源管理模組
RoHS:  
REACH - SVHC:
IGBT Drivers, MOSFET Drivers
15.5 V
6 A
50 kHz
品牌: Power Integrations
集電極-發射極最大電壓VCEO: 650 V, 1.2 kV
下降時間: 13 ns
輸入電壓(最小值): 14.5 V
最高工作溫度: + 105 C
最低工作溫度: - 40 C
輸出功率: 1 W
封裝: Bulk
產品類型: Power Management Modules
上升時間: 20 ns
系列: SCALE-2+
原廠包裝數量: 30
子類別: Embedded Solutions
公司名稱: SCALE
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409100
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99

Power Integrations 2SC0108T2F1-17 IGBT Driver

Power Integrations 2SC0108T2F1-17 IGBT Driver is a low cost SCALE™-2+ dual driver that is designed for universal applications requiring high reliability. 2SC0108T2F1-17 drives all IGBT modules up to 600A/1200V or 450A/1700V and its embedded paralleling capability allows easy inverter design. The IGBT Driver is the most compact driver core available with a footprint of only 45mm x 34.3mm and a height of 16mm. 2SC0108T2F1-17 combines a two-channel driver core with all components required for driving such as a DC/DC converter, short-circuit protection and Soft Shut Down (SSD).
Learn more

Power Integrations 2SC0106T2A1-12 SCALE-2+ Driver Core - Inactive

Power Integrations 2SC0106T2A1-12 SCALE-2+ Driver Core combines unrivalled compactness with broad applicability. The driver is designed for universal applications requiring high reliability. The 2SC0106T2A1-12 drives all usual IGBT modules up to 450A/1200V or 600A/650V. The 2SC0106T2A1-12 is the most compact driver core available for industrial applications, with a footprint of only 45.5x31mm and an insertion height of 13mm. It allows even the most restricted insertion spaces to be efficiently used. 

Power Integrations 2SC0106T Dual-Channel SCALE-2+ Driver Core

Power Integrations 2SC0106T Dual-Channel SCALE™-2+ Driver Core is a dual-channel gate driver equipped with the new SCALE™-2+ chipset. It's a high-performance two-channel IGBT/MOSFET gate driver core for 1200V IGBTs in the 37kW to 110kW power range. The 2SC0106T drives 600V to 1200V IGBTs with collector currents up to 450A and switches at frequencies up to 20kHz.
Learn More