PRISM1M-AR0145CSSM130110-GEVB

onsemi
863-45CSSM130110GEVB
PRISM1M-AR0145CSSM130110-GEVB

製造商:

說明:
光學感測器開發工具 AR0145 IMAGE SENSOR PRISM MODULE

壽命週期:
Mouser新產品

庫存量: 2

庫存:
2
可立即送貨
在途量:
3
預期25/2/2027
工廠前置作業時間:
38
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,544.50 HK$2,544.50

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Boards
Image Sensor
AR0145CS
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Optical Sensor Development Tools
系列: AR0145
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
EAR99

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

1MP Image Sensor Evaluation Boards

onsemi 1MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using an AR0145CS 1MP image sensor with high global shutter efficiency. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation, although user-supplied compatible lenses can also be used. This setup is ideal for developers looking to efficiently test and optimize imaging solutions.