LV8548MCSLDGEVK

onsemi
863-LV8548MCSLDGEVK
LV8548MCSLDGEVK

製造商:

說明:
電源管理 IC 開發工具 MOTOR DRIVER MODULE

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 14

庫存:
14 可立即送貨
數量超過14會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$678.89 HK$678.89

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Brushed DC Motion Controller
4 V to 16 V
20 V
LV8548MC
LV8548
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: JP
輸出電流: 1 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
84715001
ECCN:
EAR99

Motor Driver Solution Kit for LV8548MC

onsemi Motor Driver Solution Kit for LV8548MC features simple DC motors, and a stepper drive to support engineers in designing and prototyping for driving motors. onsemi's Motor Driver Module Solution Kit offers a plug-in Motor driver module, baseboard, API libraries and user-friendly graphical user interface (GUI). This simplifies the design process for engineers with limited experience and motor driver knowledge. The Motor Driver Module Solution Kit utilizes the Arduino MICRO1, an industry standard controller, which has been used widely in areas like prototype development and education.