PRFE21000029

Olmatic
188-PRFE21000029
PRFE21000029

製造商:

說明:
電源管理 IC 開發工具 UPS mobile module for all Raspberry Pi models

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$484.40 HK$48,440.00

商品屬性 屬性值 選擇屬性
Olmatic
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Battery Management
S.USV pi
S.USV pi basic mobile
品牌: Olmatic
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: Wireless power supply
用於: Raspberry Pi
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: S.USV
每件重量: 186.635 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Technical Resources

CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8473302000
ECCN:
EAR99

Uninterruptible Power Supplies

Olmatic Uninterruptible Power Supplies (UPS) offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. These Olmatic power supplies feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored so the module is able to respond to malfunctions accordingly.

S.USV PI Basic Uninterruptible Power Supply

Olmatic S.USV PI Basic Uninterruptible Power Supply is an advanced power supply additional module for Raspberry PI. The S.USV PI Power Supply features a 5V/2500mA power supply, I2C interfaces, and Pi 3, Pi 2, Pi A+, Pi B+ compatibility. This module is a fully functional plug-and-play solution equipped with a LiPo battery, battery management controller, and integrated real-time clock. Olmatic S.USV PI Basic Uninterruptible Power Supply can adjust the integrated charging current to 300mA, 500mA, or 1A, allowing a faster battery charging time.