TWR-KV58F220M

NXP Semiconductors
841-TWR-KV58F220M
TWR-KV58F220M

製造商:

說明:
開發板及套件 - ARM Tower System Development Board for Kinetis KV56 and KV58 MCUs

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,954.72 HK$1,954.72

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M7
MKV58F1M0VLQ22
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 32 bit
描述/功能: Tower form factor MCU module
接口類型: I2S, SPI, UART, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kinetis
零件號別名: 935326674598
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

TWR-KV58F220M Tower System Module

NXP Semiconductors TWR-KV58F220M Tower System Module is a development platform for the Kinetis® KV5x MCU components built on the ARM® Cortex®-M7 processor. The TWR-KV58F220M tool is used to evaluate the MKV58F1M0VLQ24 MCU. The module works in standalone mode or as a part of an NXP tower system. Working as an NXP tower system enables rapid prototyping and tool re-use through reconfigurable hardware. This TWR-KV58F220M MCU module can be used with a variety of existing peripheral modules like the TWR-MC-LV3PH for motor control.