P3A1604UK-ARD

NXP Semiconductors
771-P3A1604UK-ARD
P3A1604UK-ARD

製造商:

說明:
其他開發工具 P3A1604UK-ARD

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
99 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.70 HK$287.70

商品屬性 屬性值 選擇屬性
NXP
產品類型: 其他開發工具
RoHS:  
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Other Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935504800598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

P3A1604UK-ARD Arduino® Shield Evaluation Board

NXP Semiconductors P3A1604UK-ARD Arduino® Shield Evaluation Board is designed to facilitate easy voltage translation between different logic levels. The NXP P3A1604UK-ARD supports connections to I2C, I3C, or SPI controllers or targets, translating voltages between VCCA (0.72V to 1.98V) and VCCB (1.62V to 3.63V). This board features onboard LDOs for multiple supply rails, an I3C temperature sensor, and an I2C GPIO expander, making it ideal for prototyping and testing in consumer electronics and industrial applications. The P3A1604UK-ARD evaluation board ensures seamless integration and reliable performance, simplifying the development process for engineers working with mixed-signal and analog circuits.