NTBMS-FSNXP

NXP Semiconductors
771-NTBMS-FSNXP
NTBMS-FSNXP

製造商:

說明:
電源管理 IC 開發工具 NewTec NXP BMS Kit

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,260.77 HK$8,260.77

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Boards
Battery Management
12 V to 18 V
FS4503C, MC33772B, S32K144
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: JTAG
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935375849598
每件重量: 2.353 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8473302000
ECCN:
5A992.C

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.

NTBMS Power Management IC Tool

NXP NT Battery Management System (NTBMS) Power Management IC Tool is a generic e-mobility Battery Management System (BMS) for producers of Li-Ion battery systems in automotive applications. The device is designed for operation with a 12V to 18V DC power supply. This tool is also designed for systems with high demand for reliability and safety up to ASIL C according to ISO 26262. NXP NTBMS IC tool is used as a starter battery or auxiliary battery with Li-Ion cells. The battery system of Li-Ion battery includes cell monitoring, current sensing, passive cell balancing, and battery breaker control. This BMS is required to monitor the state of charge, load distribution, the temperature of each battery, and the development of the charging capacity. 

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.