NEVB-NPS7601

Nexperia
771-NEVB-NPS7601
NEVB-NPS7601

製造商:

說明:
電源管理 IC 開發工具 NPS7601 Load Switch Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$334.23 HK$334.23
HK$333.40 HK$3,334.00
HK$332.91 HK$16,645.50
HK$332.58 HK$33,258.00

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Load Switch
1.5 V to 5.5 V
NPS7601
品牌: Nexperia
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Load Switch
輸出電流: 1.5 A
產品類型: Power Management IC Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

NEVB-NPS7601 Load Switch Evaluation Board

Nexperia NEVB-NPS7601 Load Switch Evaluation Board helps engineers test the NPS7601 device's performance across different applications. The NPS7601 is a low-loss integrated load switch with built-in reverse current blocking. It includes an internal pass FET, short-circuit protection, and thermal shutdown. These features enable efficient power distribution in low-voltage systems and protect downstream components. The Nexperia NEVB-NPS7601 Load Switch Evaluation Board provides access to multiple power inputs and probe points for measurement and analysis. It also includes an NMOS transistor at the output to simulate and evaluate short-circuit conditions.