A0J700GRC00XF

NexCOBOT
230-A0J700GRC00XF
A0J700GRC00XF

製造商:

說明:
嵌入式機箱電腦 GRC2-V100

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$15,535.80 HK$15,535.80

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 嵌入式機箱電腦
RoHS:  
Embedded Box Computers
24 V
DP, DVI-I, Ethernet, RS-232/422/485, USB 2.0, USB 3.0, mPCIe
- 5 C
+ 55 C
251 mm x 185 mm x 90 mm
品牌: NexCOBOT
組裝國家: Not Available
擴散國: Not Available
原產國: TW
系列: GRC2-V100
子類別: Computing
公司名稱: NexCOBOT
每件重量: 2.27 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

GRC2-V100 Robot Controller

NexCOBOT GRC2-V100 Robot Controller performs real-time robot control and connects with EtherCAT slaves, including EtherCAT servo drive or EtherCAT I/O modules. This controller integrates NexMotion Studio, which can be used to configure EtherCAT topology and robot parameters, extend axis control, and extend I/O devices. The GRC2-V100 robot controller features 24VDC power input and is available in 90mm x 185mm x 251mm dimensions. This controller is suitable for small payload SCARA, delta robot, and qualified 6-axis articulated robot.