10J00007000X0

NexAIoT
230-10J00007000X0
10J00007000X0

製造商:

說明:
工業機箱電腦 NISE70-T01

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,162.16 HK$5,162.16

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 工業機箱電腦
RoHS:  
Intel Atom
Atom Processor x6211E
1.3 GHz
DDR4
185 mm x 131 mm x 54 mm
1 x DP 1.4, 1 x HDMI 1.4
16 GB
Wall Mount
3 x USB 3.0, 1 x USB 2.0
2 Port
+ 60 C
- 10 C
60 W
9 VDC
30 VDC
Linux Kernel, Windows 10, Windows 11
Alluminum
品牌: NexAIoT
組裝國家: Not Available
擴散國: Not Available
原產國: TW
擴展槽: PCIe Socket
處理器品牌: Intel
產品類型: Industrial PCs
系列: NISE70-T01
子類別: Computing
公司名稱: NexAIoT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

NISE 70 Dual Core Fanless System

NexAIoT NISE 70 Dual Core Fanless System is powered by Intel® Core™ and Celeron® processors. This fanless system supports 4 independent displays and DDR4 3200MHz memory up to 32GB. The NISE 70 includes an Ethernet-based LAN port and a traditional serial port for Modbus TCP or Modbus RTU communication. This system consists of a single mini-PCIe socket and single M.2 socket which can support optional wireless modules for IoT applications. The NISE 70 is available in 198.8mm x 150.4mm x 37.7mm dimensions and is an ideal choice for an M2M intelligent system as an intelligent IoT gateway.