SBL2e-100IR

NetBurner
820-SBL2E-100IR
SBL2e-100IR

製造商:

說明:
伺服器 32 BIT 60MHz 10 Pin I2C SPI Ind Tmp RJ45

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 212

庫存:
212 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$335.70 HK$335.70
1,000 報價

商品屬性 屬性值 選擇屬性
NetBurner
產品類型: 伺服器
RoHS:  
Serial Device Servers
ColdFire 52236
50 MHz
115.2 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/422/485
3.3 V
3.3 V
- 40 C
+ 85 C
品牌: NetBurner
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 2 in x 1.1 in
產品類型: Servers
原廠包裝數量: 100
子類別: Ethernet & Communication Modules
每件重量: 28.350 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99

SBL2e Serial to Ethernet Modules

NetBurner SBL2e Serial to Ethernet modules, designed around the Freescale MCF52x ColdFire MCU, provide simple Ethernet connectivity for serial devices. SBL2e compact, multifunction modules network-enable existing applications by providing 10/100 Ethernet, two serial channels, four 12-bit analog-to-digital inputs, and up to 10 general-purpose I/O signals. The NetBurner SBL2e-100IR Serial to Ethernet board features an onboard Ethernet jack. The SBL2e-200IR provides a 10-pin Ethernet jack header. These NetBurner modules provide a separate network connection that enables you to read and write the general-purpose I/O signals and read the analog-to-digital inputs. This is independent of the serial streams so you have direct and quick access to control your device. An evaluation kit is available for demonstrating the capabilities of these devices. A development kit is available for creating custom applications for the SBL2e-100IR and SBL2e-200IR.