NNDK-SOMRT1061-KIT

NetBurner
820-NNDKSOMRT1061KIT
NNDK-SOMRT1061-KIT

製造商:

說明:
開發板及套件 - 其他處理器 SOMRT1061 Development Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,306.98 HK$1,306.98

商品屬性 屬性值 選擇屬性
NetBurner
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Development Kits
SOMRT1061
Bulk
品牌: NetBurner
組裝國家: Not Available
擴散國: Not Available
原產國: TH
接口類型: CAN, I2C, SPI, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NNDK-SOMRT1061-KIT Network Development Kit

NetBurner NNDK-SOMRT1061-KIT Network Development Kit includes a DEV-SOMRT1061 development board with a SOMRT1061-200IR SOM soldered onto the CAR-SOMRT1061 carrier board. The SOMRT1061-200IR SOM features dual 10/100 Ethernet and a Floating Point Unit (FPU). This development platform consists of a serial cable, a USB cable for power and/or serial communication, a standard Ethernet cable, and a quick start guide. The software included in the NNDK-SOMRT1061-KIT development kit is licensed to run only on NetBurner-provided hardware devices. This development kit is ideal for industrial IoT applications.