EK42424-01

pSemi
81-EK42424-01
EK42424-01

製造商:

說明:
WiFi開發工具-802.11 Evaluation Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$780.90 HK$780.90

商品屬性 屬性值 選擇屬性
pSemi
產品類型: WiFi開發工具-802.11
RoHS:  
Evaluation Kits
PE42424
802.11 a/b/g/n/ac/ax
100 MHz to 8.5 GHz
3.3 V
WiFi
Bulk
品牌: pSemi
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: WiFi Development Tools
系列: UltraCMOS
原廠包裝數量: 1
子類別: Development Tools
公司名稱: HaRP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
ECCN:
EAR99

RF Switch Evaluation Kits

pSemi RF Switch Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Switches. UltraCMOS RF Switches are HaRP™ technology devices designed for various switching applications, spanning multiple markets, including wireless infrastructure, broadband, and wireless connectivity. pSemi switch ICs cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C.