LBEE5KL1DX-883

Murata Electronics
81-LBEE5KL1DX-883
LBEE5KL1DX-883

製造商:

說明:
多協議模組 Type 1DX Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8
可立即送貨
在途量:
1,000
預期10/6/2026
工廠前置作業時間:
27
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$102.83 HK$102.83
HK$89.43 HK$894.30
HK$84.75 HK$2,118.75
HK$78.34 HK$7,834.00
HK$74.06 HK$18,515.00
HK$71.76 HK$35,880.00
完整捲(訂購多個1000)
HK$69.29 HK$69,290.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議模組
RoHS:  
1DX
2.4 GHz
17 dBm
SDIO, UART
1.71 V
3.63 V
- 30 C
+ 70 C
External
6.95 mm x 5.15 mm x 1.1 mm
Bluetooth 4.1
802.11 b/g/n
Reel
Cut Tape
MouseReel
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據率: 11 Mb/s, 54 Mb/s, 65 Mb/s
調製技術: CCK, DSSS, OFDM
濕度敏感: Yes
工作電源電壓: 3.6 V
產品類型: Multiprotocol Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
電源電流接收: 60 mA
電源電流傳輸: 370 mA
零件號別名: LBEE5KL1DX-TEMP
每件重量: 548.438 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Type 1DX Wi-Fi® 11b/g/n + BLUETOOTH® 4.2模組

Murata Electronics Type 1DX Wi-Fi® 11b/g/n+Bluetooth® 4.2模組是一款尺寸小巧、高效能、搭載Cypress CYW4343W複合晶片組的模組。Murata Type 1DX支援Wi-Fi 802.11b/g/n +藍牙4.2 BR/EDR/LE,Wi-Fi支援最高65 Mbps的實體層資料傳輸速率,藍牙支援最高3 Mbps的實體層資料傳輸速率。WLAN段支援SDIO v2.0介面,藍牙段支援高速4線UART介面和PCM的音訊資料。CYW4343W採用經過高精度強化的協作共存硬體機制與演算法,能確保WLAN和藍牙實現最佳化的協作,達到最高效能。Murata Type 1DX模組採用小巧的屏蔽式外型尺寸,有助於整合至對尺寸和功率敏感的應用之中,像是物聯網 (IoT) 應用、手持式無線系統、閘道器等。