MPM3695GRF-25-0022

Monolithic Power Systems (MPS)
946-MPM3695GRF-25
MPM3695GRF-25-0022

製造商:

說明:
電源管理模組 16V, 20A DC/DC Power Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2,098
預期15/4/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.48 HK$164.48
HK$131.27 HK$1,312.70
HK$122.97 HK$3,074.25
HK$113.93 HK$11,393.00
HK$109.57 HK$27,392.50
HK$107.02 HK$53,510.00
1,050 報價

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Power Modules
16 V
500 mV to 5.5 V
20 A
600 kHz
品牌: Monolithic Power Systems (MPS)
尺寸: 12.1 mm x 10.1 mm x 4.1 mm
下降時間: 300 ns
輸入電壓(最小值): 4 V
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Tube
產品類型: Power Management Modules
上升時間: 1000 ns
系列: MPM3695
原廠包裝數量: 1050
子類別: Embedded Solutions
每件重量: 5.022 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MPM3695-25 16V 20A Scalable DC/DC Power Module

Monolithic Power Systems (MPS) MPM3695-25 16V 20A Scalable DC/DC Power Module is a fully integrated power module with a PMBus interface. The MPM3695-25 achieves up to 25A of peak output current with excellent load and line regulation. The module operates with high efficiency over a wide load range. The MPM3695-25 can be paralleled to deliver a higher load current. The module uses proprietary, multi-phase constant-on-time (MCOT) control. This provides ultra-fast transient response and simple loop compensation. The PMBus interface provides module configurations and monitoring of key parameters.

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.