MIKROE-2840

Mikroe
932-MIKROE-2840
MIKROE-2840

製造商:

說明:
顯示開發工具 UT-S 7-SEG R click

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$263.04 HK$263.04

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Add-On Boards
DSM7UA20101
3.3 V, 5 V
PWM, SPI
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: MAX6969
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

MIKROE-2840 UT-S 7-SEG R click

Mikroe MIKROE-2840 UT-S 7-SEG R click is a 7-segment LED display most commonly used to represent changing numerical values. Seven LED segments are positioned to resemble a specific number when lit. The UT-S 7-SEG uses a simple design with the numbers clearly visible. Whether it is a clock on the nightstand, a billboard at the airport, a gauge on a machine, a panel on some instrument, or a display on the pump at the gas station, the numbers remain easy to see and read in all light conditions.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。