MIKROE-1989

Mikroe
932-MIKROE-1989
MIKROE-1989

製造商:

說明:
記憶體 IC 開發工具 EEPROM 3 click

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.74 HK$139.74

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 記憶體 IC 開發工具
RoHS:  
Add-On Boards
AT24CM02
256 kbit
EEPROM
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: EEPROM 3 click carries Atmel's AT24CM02 DIP-8 socket EEPROM chip with 256 kB of memory
尺寸: 28.6 mm x 25.4 mm x 3.3 mm
接口類型: I2C
工作電源電壓: 3.3 V, 5 V
產品類型: Memory IC Development Tools
系列: Misc-Storage-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EEPROM Clicks

Mikroe EEPROM clicks provide additional memory for storing initialization and configuration data. Mikro EEPROM Clicks provide communication with the target microcontroller (MCU) through the microBUS SPI or I2C interface.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。