ATMXT1189TDAT-SPI-PCB

Microchip Technology
556-XT1189TDATSPIPCB
ATMXT1189TDAT-SPI-PCB

製造商:

說明:
觸摸傳感器開發工具 ATMXT1189TDAT-SPI-PCB Development PCB

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,290.83 HK$2,290.83

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 觸摸傳感器開發工具
RoHS:  
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Touch Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

ATMXT1189TDAT maXTouch Evaluation Board

Microchip Technology ATMXT1189TDAT maXTouch Evaluation Board is a demonstration and development platform for the MXT1189TD-A Automotive Touchscreen Controller IC. The Microchip Technology ATMXT1189TDAT is offered with either I2C (ATMXT1189TDAT-I2C-PCB) or SPI (ATMXT1189TDAT-SPI-PCB) communications interface.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.