DM320119

Microchip Technology
579-DM320119
DM320119

製造商:

說明:
開發板及套件 - AVR SAM D21 Curiosity NANO EVAL KIT

庫存量: 44

庫存:
44 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$83.76 HK$83.76

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - AVR
RoHS:  
品牌: Microchip Technology
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 44.723 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

SAM D21 Curiosity Nano套件 (DM320119)

Microchip Technology  SAM D21 Curiosity Nano評估套件 (DM320119) 是一款用於 評估SAMD21G17D微控制器 (MCU) 的示範平台。DM320119評估套件 由MPLAB® X整合開發環境 (IDE) 和MPLAB Harmony v3軟件開發框架支援。Microchip Technology的評估套件可讓您輕鬆存取SAM D21 MCU的功能,從而將該裝置整合到客製化設計中。由於評估套件包含用於編程和調試的板載納米調試器,因此無需外部工具來編程SAMD21G17D裝置。

Curiosity Nano開發平台

Microchip Technology Curiosity Nano開發平台可輕鬆將想法從概念變成原型。Curiosity Nano開發平台可訂製,特有經濟高效的Curiosity Nano板及Curiosity Nano Base for Click Boards™,為設計師提供建立創新設計的絕佳起點。

微控制器與處理器開發套件

Microchip開發工具可搭配運作,在免費的MPLAB® X整合開發環境中透過簡單易用的圖形使用者介面,為專案提供最先進的偵錯功能。再結合上Microchip的MPLAB XC C系列一起使用,編譯器將為設計專案提供最完整的軟體解決方案。

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。