M1561HCT-22-P

Maxtena
259-M1561HCT-22-P
M1561HCT-22-P

製造商:

說明:
天線 PASSIVE GPS GLONASS BEIDOU ANTENNA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$152.56 HK$152.56
HK$132.59 HK$1,325.90
HK$127.16 HK$3,179.00
HK$111.96 HK$11,196.00
HK$95.68 HK$23,920.00
HK$94.04 HK$47,020.00
5,000 報價

商品屬性 屬性值 選擇屬性
Maxtena
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
- 0.5 dBic
50 MHz
50 Ohms
1.5
- 40 C
+ 85 C
1 Band
Connector
Bulk
品牌: Maxtena
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: RHCP
原廠包裝數量: 1
子類別: Antennas
零件號別名: 108-00073-02
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

M1561HCT-22-P Passive GPS GLONASS Beidou Antenna

Maxtena M1561HCT-22-P Passive GPS GLONASS Beidou Antenna features an integrated 3-pin connector and is designed for GPS L1, GLONASS, and Beidou bands. This antenna is built on Helicore® technology that provides excellent pattern control, polarization purity, and high efficiency in a compact form factor. The M1561HCT-22-P features an ultra-lightweight 2g design, making this antenna ideal for demanding, mechanically constrained platforms. Maxtena M1561HCT-22-P Antenna is suitable for navigation devices, mining equipment, handheld devices, and military and security applications.