U009

M5Stack
170-U009
U009

製造商:

說明:
光學感測器開發工具 COLOR is color recognition unit integrated with TCS3472 chipset.

庫存量: 31

庫存:
31
可立即送貨
在途量:
60
預期18/2/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$94.53 HK$94.53

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 光學感測器開發工具
RoHS:  
Color Units
TCS3472
5 V
Bulk
品牌: M5Stack
尺寸: 32.2 mm x 24.2 mm x 8.2 mm
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Optical Sensor Development Tools
系列: UNIT
原廠包裝數量: 10
子類別: Development Tools
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99

COLOR Sensor RGB Unit

M5Stack COLOR Sensor RGB Unit is a color recognition unit integrated with a TCS3472 chipset that detects color value and returns RGB data as a response. This TCS3472 chipset is integrated with a 3*4 array of filtered photodiodes and 16-bit analog-to-digital embedded converters. The color sensor unit features 12 photodiodes in which 3 have red filters, 3 have green filters, 3 have blue filters, and 3 have no filter (clear). The response from the red, green, and blue channels (RGB) can be used to determine a particular source’s chromaticity coordinates (x, y). This color unit operates at -40°C to 85°C temperature range. Typical applications include product color verification and color tracking robot.