ANT-LPC-FPC-100

TE Connectivity / Linx Technologies
712-ANT-LPC-FPC-100
ANT-LPC-FPC-100

製造商:

說明:
天線 ANTENNA VERT 5G LTE FPC 100

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 847

庫存:
847 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.33 HK$30.33
HK$28.36 HK$70,900.00
5,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
PCB Antennas
Embedded Dipole
698 MHz
3.8 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), GSM, UMTS, CBRS
BEIDOU, Galileo, GLONASS, GPS
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
PCB Trace
I-Bar Flex
3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 5 dBi, 5.7 dBi
50 Ohms
4.8, 1.7, 4.9, 3.5, 3.1, 2
2 W
- 40 C
+ 85 C
6 Band
Adhesive Mount
Connector
MHF1 / U.FL
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz
Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation
64 mm
17 mm
0.2 mm
100 mm RF1.13
FPC
Bulk
品牌: TE Connectivity / Linx Technologies
電纜長度: 100 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: LTE, GSM, UMTS, 2G/3G/4G, CBRS, GPS, GNSS, GLONASS, Beidou, COMPASS, GALILEO
極化: Linear
原廠包裝數量: 1
子類別: Antennas
波長: 1/2 Wave
每件重量: 7.326 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

FPC LTE/LPWA Flexible Adhesive Dipole Antennas

TE Connectivity / Linx Technologies FPC LTE/LPWA Flexible Adhesive Dipole Antennas provide a broad set of capabilities based around a wideband cellular 2G/3G/4G backbone to support Cellular IoT (LTE-M/Cat-M1, NB-IoT), LPWA such as LoRaWAN® and Sigfox®, GNSS/Navigation, and unlicensed applications like WiFi/WLAN and BLUETOOTH®. These antennas provide a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. These TE Connectivity / Linx Technologies antennas' flexibility and adhesive backing allow for easy mounting in unique and custom enclosures while enabling environmental sealing and protection from tampering or accidental antenna damage.