ANT-433-PW-LP

TE Connectivity / Linx Technologies
712-ANT-433-PW-LP
ANT-433-PW-LP

製造商:

說明:
天線 Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,344

庫存:
1,344 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.83 HK$36.83
HK$33.54 HK$335.40
HK$31.73 HK$793.25
HK$30.99 HK$1,859.40

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
427 MHz
439 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN, WiFi, WLAN
ISM
Helical
Stubby
- 1.9 dBi
12 MHz
50 Ohms
1.9
- 20 C
+ 85 C
1 Band
Screw Mount
Screw
433 MHz
ISM, Remote Control, Alarms, Security Systems
50.5 mm
LP
Tray
品牌: TE Connectivity / Linx Technologies
接地層尺寸: 38.1 mm x 83.82 mm
極化: Linear
原廠包裝數量: 60
子類別: Antennas
波長: 1/4 Wave
每件重量: 10.392 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
KRHTS:
8542311000
TARIC:
8517710000
MXHTS:
8542310302
ECCN:
EAR99

Antenna Factor LP Series Reduced Height Permanent Mount 1/4-wave Monopole Antenna

The Antenna Factor LP Series Reduced Height Permanent Mount 1/4-wave Monopole Antenna utilizes a precision internal helical element to deliver excellent performance in a significantly reduced package size. These Antenna Factor LP Series Reduced Height Permanent Mount 1/4-wave Monopole Antennas are cosmetically attractive and inexpensive, making it ideal for volume applications. The Antenna Factor LP Series mounts directly with a single screw, eliminating the expense of a connector while meeting FCC Part 15 requirements.

LP Series Monopole Antenna

TE Connectivity / Linx Technologies LP Series monopole antennas are a permanent-mount antenna ideally suited for applications requiring a compact, low-cost, cosmetically attractive antenna solution. These 1/4-wave TE Connectivity / Linx Technologies LP Series antennas mount directly to a product's PCB via a single screw and eliminate the cost of a connector while ensuring FCC compliance. The TE Connectivity / Linx Technologies LP Series monopole antennas contain an internal helical element that significantly reduces the antenna's size while delivering excellent performance. These permanent-mount antennas are available in standard and custom frequencies within 300MHz to a 2.45GHz range.