PR100282

KUNBUS
182-PR100282
PR100282

製造商:

說明:
閘道 RevPi Con M-Bus VHP 169 MHz

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,468.17 HK$1,468.17

商品屬性 屬性值 選擇屬性
KUNBUS
產品類型: 閘道
RoHS:  
Expansion Modules
24 V
0 C
+ 60 C
Blister Pack
品牌: KUNBUS
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 111 mm x 23 mm x 96 mm
產品類型: Gateways
系列: RevPi Con
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: Revolution Pi
每件重量: 224 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

RevPi Expansion Modules

KUNBUS RevPi Expansion Modules extend the RevPi base modules and include digital and analog IO modules as well as fieldbus gateways. Utilizing these expansion modules from KUNBUS ensures that engineers can meet specific requirements and needs for almost any application.

RevPi Connect Modules

KUNBUS RevPi Connect (Con) Modules expand CAN-bus and wireless M-bus connectivity modules. These modules feature PiBridge technology and a ConBridge connector that allows special RevPi Con expansion modules to be connected to the right side of the base module. The ConBridge technology supplies power and data transfer to these modules, unlike the usual expansion modules connected via the PiBridge. KUNBUS RevPi Con Modules are housed in a 22.5mm wide DIN-rail housing.