PR100066

KUNBUS
182-PR100066
PR100066

製造商:

說明:
閘道 RevPi Gate EtherNet/IP - Adapter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,820.89 HK$1,820.89

商品屬性 屬性值 選擇屬性
KUNBUS
產品類型: 閘道
RoHS:  
EtherNet/IP
100 Mb/s
2 Port
24 VDC
0 C
+ 60 C
Blister Pack
品牌: KUNBUS
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 111 mm x 23 mm x 96 mm
產品類型: Gateways
系列: RevPi Gate
原廠包裝數量: 7
子類別: Ethernet & Communication Modules
公司名稱: Revolution Pi
每件重量: 110 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

RevPi Expansion Modules

KUNBUS RevPi Expansion Modules extend the RevPi base modules and include digital and analog IO modules as well as fieldbus gateways. Utilizing these expansion modules from KUNBUS ensures that engineers can meet specific requirements and needs for almost any application.

RevPi Gateways

KUNBUS RevPi Gateways integrate Revolution Pi systems into a fieldbus or industrial Ethernet network. These gateways are connected to the base module RevPi Core via the overhead PiBridge connector, allowing up to two gateway modules to be used per system. The cyclic data exchange between the gateway and the central process image of the RevPi Core 3 happens every 5ms, regardless of the bus protocol and system configuration. Due to the required processing power, the exclusive use of gateways in conjunction with the Quad-Core-equipped RevPi Core 3 is recommended. KUNBUS RevPi Gateways are offered for the PROFINET IRT, Ethernet/IP, EtherCAT, or PROFIBUS protocols.