KTS1698AEDAB-MMEV01

Kinetic Technologies
389-698AEDAB-MMEV01
KTS1698AEDAB-MMEV01

製造商:

說明:
電源管理 IC 開發工具 KTS1698 Evaluation Kit - 5ARMS VBUS Current-Sink Protection Load Switch

庫存量: 35

庫存:
35 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$302.82 HK$302.82

商品屬性 屬性值 選擇屬性
Kinetic Technologies
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Load Switch
KTS1698
KTS1698
品牌: Kinetic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Power Management IC Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

KTS1698 Evaluation Kit

Kinetic Technologies KTS1698 Evaluation Kit is designed to demonstrate and evaluate the KTS1698 5ARMS VBUS current-sink protection load switch functionality, performance, and PCB layout. This evaluation kit includes a fully assembled and tested PCB with the KTS1698 IC installed with two pairs of high-current XT30-to-Banana power cables (red/black pair). The KTS1698 kit also includes an anti-static bag and a printed copy of the quick start guide. This evaluation kit features a 3V to 23V input operating voltage range and a 0A to 5A output load current range. Other features include -0.3V to 29V absolute input withstand voltage range and 1.5V to 5.5V VIO operating voltage range. This evaluation kit comes in a WLCSP-15 package and is RoHS-compliant. Typical applications include desktops, notebooks, netbooks, ultra-books, tablets, docking stations, monitors, and accessories.