W2.4-5P-U

Inventek
347-W245PU
W2.4-5P-U

製造商:

說明:
天線 PC Board 2.4-5 GHz Wi-Fi Antenna, 6mm x 40 mm with 9cm cable and U.FL connector, with 3.2 dBi Gain

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.23 HK$13.23
HK$13.07 HK$1,307.00
HK$12.91 HK$6,455.00

商品屬性 屬性值 選擇屬性
Inventek Systems
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
5.9 GHz
802.11 b/g/n, Dual WiFi
PCB Trace
T-Bar Flex
2.6 dBi, 3.3 dBi
100 MHz, 1000 MHz
50 Ohms
2, 2
2 Band
PCB Mount
Connector
U.FL
2.442 GHz, 5.4 GHz
Inventek eS-WiFi Modules, Handheld Devices
40 mm
6 mm
0.5 mm
90 mm Coax
W2.4-5
Bulk
品牌: Inventek
電纜長度: 90 mm
用於: eS-WiFi
極化: Linear
原廠包裝數量: 50
子類別: Antennas
每件重量: 2.861 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Dual Band PCB Antenna

Inventek Systems Dual Band PCB Antenna is a high-efficiency antenna solution designed for 2.4GHz and 5Ghz Wi-Fi® and ISM band applications, such as WLAN products. It features a center-fed 90mm cable terminated with a U.FL/IPX connector. This low-profile, compact antenna from Inventek Systems is designed to be embedded into devices, eliminating the need for an external antenna.