IS31AP2010B-UTLS2-EB

ISSI
870-31AP2010BUTLS2EB
IS31AP2010B-UTLS2-EB

製造商:

說明:
音訊 IC 開發工具 Eval Board for IS31AP2010B

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$119.68 HK$119.68

商品屬性 屬性值 選擇屬性
ISSI
產品類型: 音訊 IC 開發工具
RoHS:  
Evaluation Boards
Audio Amplifier
IS31AP2010B
5 V
品牌: ISSI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Evaluation board is fully assembled and tested PCB that uses the Class-D amplifier speaker
用於: IS31AP2010B
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
運作供電電流: 2 A
輸出功率: 3 W
產品類型: Audio IC Development Tools
系列: IS31AP2010B
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

IS31AP2010B Evaluation Board

ISSI IS31AP2010B Evaluation Board is a fully assembled and tested PCB that uses the ISSI IS31AP2010B Class-D power amplifier. The board can drive a 4Ω speaker (or larger) in audio applications. These applications include cellular handsets, earpieces, and mobile phones. Designed to operate from a 2.7V to 5.5V DC power supply, the evaluation board accepts a single-ended or differential input signal. The evaluation board provides a BTL output capable of delivering 3W into a 4Ω speaker at 5V.