ASB210-962H-7M

IBASE
103-ASB210-962H-7M
ASB210-962H-7M

製造商:

說明:
工業機箱電腦 Chassis with IB962AF-165H, Intel CoreTM Ultra7 CPU (TDP at 28W), w/ system fan, 1x COM, 2x DDR5 memory slot, desktop stand & mounting bracket, w/o memory / power adaptor and VESA mount bracket

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,606.31 HK$11,606.31
10 報價

商品屬性 屬性值 選擇屬性
IBASE
產品類型: 工業機箱電腦
RoHS:  
IB962AF-165H
DDR5
180 mm x 150 mm x 72 mm
+ 50 C
- 10 C
品牌: IBASE
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
處理器品牌: Intel
產品類型: Industrial PCs
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180

ASB210-962H Edge AI Computing Systems

iBASE Technology ASB210-962H Edge AI Computing Systems are compact, high-performance edge computing systems purpose-built for applications in industrial automation, machine vision, Industrial Internet of Things (IIoT), and AI-driven workloads. Powered by the Intel® Core™ Ultra 100H Series processor, these iBASE computing systems feature integrated AI acceleration and turbo speeds of up to 5.0GHz, delivering exceptional computing power with impressive energy efficiency. With support for up to 96GB of DDR5-5600 memory, the ASB210-962H ensures smooth performance for data-intensive and real-time edge tasks. One of its standout features is its versatile expansion capability and rich I/O interface. The systems include multiple M.2 slots (B-key, E-key, and M-key), enabling support for NVMe storage, 5G/4G/LTE connectivity, Wi-Fi®, or AI accelerator modules. These M.2 slots also allow integrators to customize the system for a wide range of deployment scenarios.