FPA-A/P22-Kit

FRAMOS
194-FPA-A/P22-KIT
FPA-A/P22-Kit

製造商:

說明:
插座及轉接器 Processor Adapter Kit Jetson Nano / NX and Raspberry Pi (22 pin) for FSM:GO and FSM:FSA

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 33

庫存:
33
可立即送貨
在途量:
633
80
待付運
117
預期20/2/2026
92
預期3/4/2026
324
預期10/4/2026
20
預期11/5/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$587.15 HK$587.15

商品屬性 屬性值 選擇屬性
FRAMOS
產品類型: 插座及轉接器
RoHS:  
Adapter Kits
24-Pin FPC Interface, Sensor Modules
品牌: FRAMOS
封裝: Bulk
產品類型: Sockets & Adapters
系列: FSM:GO
子類別: Embedded Solutions
評估工具: FSM:GO, FSM:FSA
零件號別名: 309216
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8529908700
JPHTS:
852990900
TARIC:
8529909600
ECCN:
EAR99

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FPA-A/P22-Kit Processor Adapter Kit

FRAMOS FPA-A/P22-Kit Processor Adapter Kit includes all components required to connect a FRAMOS Sensor Module (FSM:GO, FSM:FSA) either directly or via an FFA Kit. FRAMOS FPA-A/P22-Kit is compatible with the NVIDIA Jetson Orin Nano and Orin/Xavier NX Developer Kits, the Raspberry Pi 5 and Compute Modules, and other 3rd-party boards that utilize the same 22-pin FPC interface and pinout. Comprehensive support is provided for all Sensor Modules in the NVIDIA Jetson family, offering reference implementations of MIPI CSI-2 (D-PHY) drivers and example ISP configurations. The software package enables embedded software engineers to access the communication and streaming systems, ensuring optimal image capture in memory. All sensor drivers and device tree overlays are open source, allowing customization and extension to meet the specific requirements of any application.